Add To Favorites
MAX1452ATG+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.64000 $15.64
10 14.85800 $148.58
25 12.25000 $306.25
50 11.63760 $581.88
250 11.27652 $2,819.13
500 10.16896 $5,084.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1452ATG+-ND
Copy   MAX1452ATG+-ND
Quantity Available 105
Can ship immediately

Factory Stock ?: 2,775
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1452ATG+

Copy   MAX1452ATG+
Description IC SENSOR SIGNAL COND 24TQFN
Copy   IC SENSOR SIGNAL COND 24TQFN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1452 Datasheet
TQFN Drawing
Part Numbering System
Mfg Application Notes Tech Tips: Getting the Most from Your Sensor and Conditioning Electronics
New ICs Revolutionize The Sensor Interface
MAX1452 Serial Communications
Adding Diagnostic Capability to MAX14XX Low Cost High Performance Signal-Conditioning Devices
Overvoltage Protection in Automotive Systems
Design and Manufacture of Automotive Pressure Sensors
MAX1452 Diagnostic Clip Circuit
Demystifying Piezoresistive Pressure Sensors
Miniature Flow Sensor Has Electronic Temperature Compensation
High-Gain Signal Conditioning Circuit for Thin and Thick Film Sensors
Direct Interface of the MAX1452/MAX1455 with the MAX1452/MAX1455 Communication Board
Step-by-Step Procedure for Performing Temperature Compensation Using MAX1452 and MAX1455 Evaluation Kit Software
Sensor Temperature Compensation Using the Four DAC Signal Conditioning Architecture
PWM Outputs Enhance Sensor Signal Conditioners
Calibration of Weight Sensors Using Dead Weights
Driving Strain-Gauge Bridge Sensors with Signal-Conditioning ICs
Startup Requirements for the MAX1452/MAX1455 Sensor Signal Conditioners
MAX1452/MAX1455 FAQs
MAX1452 Nonlinearity-Correction Application Circuit
Using the MAX1452 for Remote-Sensor Compensation
Making the MAX1452/MAX1455 Signal Conditioners Tolerant of Supply Limitations
Introduction to Spirometers and Important Design Considerations for Selecting Electrical Components
Overview of Sensor Signal Paths
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Signal Conditioner
Input Type Analog
Output Type Analog
Current - Supply 2.5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX1452
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX1452EVKIT-NS+ - Maxim Integrated | MAX1452EVKIT-NS+-ND DigiKey Electronics
  • MAX1452EVKIT-NS+
  • Maxim Integrated
  • KIT EVAL MAX1452-NS
  • Unit Price $111.25000
  • MAX1452EVKIT-NS+-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1452ATG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $9.84869

11:58:45 12/10/2018