Add To Favorites
MAX1452AAE+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.13000 $16.13
10 14.82500 $148.25
25 14.21040 $355.26
100 12.52040 $1,252.04
250 11.90588 $2,976.47
500 11.13778 $5,568.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1452AAE+CT-ND
Copy   MAX1452AAE+CT-ND
Quantity Available 753
Can ship immediately

Factory Stock ?: 303
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1452AAE+T

Copy   MAX1452AAE+T
Description IC SENSOR SIGNAL COND 16-SSOP
Copy   IC SENSOR SIGNAL COND 16-SSOP
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1452 Datasheet
Part Numbering System
Mfg Application Notes Tech Tips: Getting the Most from Your Sensor and Conditioning Electronics
New ICs Revolutionize The Sensor Interface
MAX1452 Serial Communications
Adding Diagnostic Capability to MAX14XX Low Cost High Performance Signal-Conditioning Devices
Overvoltage Protection in Automotive Systems
Design and Manufacture of Automotive Pressure Sensors
MAX1452 Diagnostic Clip Circuit
Demystifying Piezoresistive Pressure Sensors
Miniature Flow Sensor Has Electronic Temperature Compensation
High-Gain Signal Conditioning Circuit for Thin and Thick Film Sensors
Direct Interface of the MAX1452/MAX1455 with the MAX1452/MAX1455 Communication Board
Step-by-Step Procedure for Performing Temperature Compensation Using MAX1452 and MAX1455 Evaluation Kit Software
Sensor Temperature Compensation Using the Four DAC Signal Conditioning Architecture
PWM Outputs Enhance Sensor Signal Conditioners
Calibration of Weight Sensors Using Dead Weights
Driving Strain-Gauge Bridge Sensors with Signal-Conditioning ICs
Startup Requirements for the MAX1452/MAX1455 Sensor Signal Conditioners
MAX1452/MAX1455 FAQs
MAX1452 Nonlinearity-Correction Application Circuit
Using the MAX1452 for Remote-Sensor Compensation
Making the MAX1452/MAX1455 Signal Conditioners Tolerant of Supply Limitations
Introduction to Spirometers and Important Design Considerations for Selecting Electrical Components
Overview of Sensor Signal Paths
Video File Maxim MAX31875 Temperature Sensor | Digi-Key Daily
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal Conditioner
Input Type Analog
Output Type Analog
Current - Supply 2.5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX1452
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX1452EVKIT-NS+ - Maxim Integrated | MAX1452EVKIT-NS+-ND DigiKey Electronics
  • MAX1452EVKIT-NS+
  • Maxim Integrated
  • KIT EVAL MAX1452-NS
  • Unit Price $111.25000
  • MAX1452EVKIT-NS+-ND
You May Also Be Interested In
  • MAX1452AAE+ - Maxim Integrated | MAX1452AAE+-ND DigiKey Electronics
  • MAX1452AAE+
  • Maxim Integrated
  • IC SENSOR SIGNAL COND 16-SSOP
  • Unit Price $15.66000
  • MAX1452AAE+-ND
  • MAX1455AUE+ - Maxim Integrated | MAX1455AUE+-ND DigiKey Electronics
  • MAX1455AUE+
  • Maxim Integrated
  • IC AUTO SNSR SIGNAL COND 16TSSOP
  • Unit Price $14.76000
  • MAX1455AUE+-ND
Additional Resources
Standard Package ? 1
Other Names MAX1452AAE+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1452AAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
  • Unit Price: $15.66000
  • Tape & Reel (TR) ? : MAX1452AAE+TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $9.54560
  • Digi-Reel® ? : MAX1452AAE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
    303 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:17:27 1/17/2019