Add To Favorites
MAX14525ETA+T Battery Power Management IC Lithium-Ion 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.51900 $35.19
25 2.81520 $70.38
50 2.67440 $133.72
100 2.46330 $246.33
250 2.33664 $584.16
500 2.25216 $1,126.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14525ETA+TCT-ND
Copy   MAX14525ETA+TCT-ND
Quantity Available 1,802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14525ETA+T

Copy   MAX14525ETA+T
Description IC BATTERY SWITCH 4INPUTS 8TDFN
Copy   IC BATTERY SWITCH 4INPUTS 8TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Power Management IC Lithium-Ion 8-TDFN-EP (2x2)

Copy   Battery Power Management IC Lithium-Ion 8-TDFN-EP (2x2)
Documents & Media
Datasheets MAX14525
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
Online Catalog Power Management
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Power Management
Battery Chemistry Lithium-Ion
Number of Cells -
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G240DCKR - Texas Instruments | 296-11610-1-ND DigiKey Electronics
  • SN74LVC1G240DCKR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V SC70-5
  • Unit Price $0.36000
  • 296-11610-1-ND
  • TPS650250RHBR - Texas Instruments | 296-39462-1-ND DigiKey Electronics
  • TPS650250RHBR
  • Texas Instruments
  • IC PWR MGMT LI-ION SYSTEMS 32QFN
  • Unit Price $4.91000
  • 296-39462-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX14525ETA+TC-ND
MAX14525ETA+TCT
MAX14525ETA+TCTINACTIVE-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14525ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX14525ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,802 - Immediate
  • Unit Price: Digi-Reel®

00:20:49 1/18/2019