Add To Favorites
MAX14515AEWA+T Driver IC Digital Camera 8-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
10 4.51400 $45.14
25 3.61080 $90.27
50 3.43020 $171.51
100 3.15950 $315.95
250 2.99696 $749.24
500 2.88864 $1,444.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14515AEWA+TCT-ND
Copy   MAX14515AEWA+TCT-ND
Quantity Available 4,329
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14515AEWA+T

Copy   MAX14515AEWA+T
Description IC DRIVER 8WLP
Copy   IC DRIVER 8WLP
Detailed Description

Driver IC Digital Camera 8-WLP

Copy   Driver IC Digital Camera 8-WLP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Applications Digital Camera
Mounting Type Surface Mount
Package / Case 8-WFBGA, WLBGA
Supplier Device Package 8-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14515AEWA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14515AEWA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.22064
  • Digi-Reel® ? : MAX14515AEWA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,329 - Immediate
  • Unit Price: Digi-Reel®

17:43:46 10/18/2018