Add To Favorites
MAX14510EEVB+T Audio, USB Switch IC 2 Channel 10-UTQFN (1.4x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.39700 $23.97
25 1.91760 $47.94
50 1.82180 $91.09
100 1.67790 $167.79
250 1.59160 $397.90
500 1.53408 $767.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14510EEVB+TCT-ND
Copy   MAX14510EEVB+TCT-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14510EEVB+T

Copy   MAX14510EEVB+T
Description IC AUD SWITCH USB 2.0 HS 10UTQFN
Copy   IC AUD SWITCH USB 2.0 HS 10UTQFN
Detailed Description

Audio, USB Switch IC 2 Channel 10-UTQFN (1.4x1.8)

Copy   Audio, USB Switch IC 2 Channel 10-UTQFN (1.4x1.8)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit 2:1, 2:2
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 5 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 950MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14510EEVB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14510EEVB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX14510EEVB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MAX14510EEVB+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

23:19:59 1/22/2019