Add To Favorites
MAX14504EWC+T 2 Circuit IC Switch 2:1 500 mOhm 12-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.52500 $25.25
25 2.01960 $50.49
50 1.91860 $95.93
100 1.76720 $176.72
250 1.67628 $419.07
500 1.61568 $807.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14504EWC+TCT-ND
Copy   MAX14504EWC+TCT-ND
Quantity Available 3,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14504EWC+T

Copy   MAX14504EWC+T
Description IC SWITCH DUAL SPDT 12WLP
Copy   IC SWITCH DUAL SPDT 12WLP
Detailed Description

2 Circuit IC Switch 2:1 500 mOhm 12-WLP

Copy   2 Circuit IC Switch 2:1 500 mOhm 12-WLP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 500 mOhm
Channel-to-Channel Matching (ΔRon) 10 mOhm
Voltage - Supply, Single (V+) 2.3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 60ms, 3µs
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 65pF
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -90dB @ 20kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFBGA, WLBGA
Supplier Device Package 12-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3080EMS8E-1#PBF - Linear Technology/Analog Devices | LT3080EMS8E-1#PBF-ND DigiKey Electronics
  • LT3080EMS8E-1#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 1.1A 8MSOP
  • Unit Price $3.97000
  • LT3080EMS8E-1#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX14504EWC+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14504EWC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX14504EWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,490 - Immediate
  • Unit Price: Digi-Reel®

21:30:14 1/21/2019