Add To Favorites
MAX144BCUA+ 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.76000 $9.76
10 9.36600 $93.66
50 9.21820 $460.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX144BCUA+-ND
Copy   MAX144BCUA+-ND
Quantity Available 412
Can ship immediately

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX144BCUA+

Copy   MAX144BCUA+
Description IC ADC 12BIT 108KSPS 8-UMAX
Copy   IC ADC 12BIT 108KSPS 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 SAR 8-uMAX

Copy   12 Bit Analog to Digital Converter 2 Input 1 SAR 8-uMAX
Documents & Media
Datasheets MAX144,145
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX144BCUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 108k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX144
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX144BCUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $7.94168

04:54:20 12/16/2018