Add To Favorites
Photo Not Available
MAX14436FWEVKIT# MAX14436 Digital Isolator Interface Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.25000 $36.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14436FWEVKIT#-ND
Copy   MAX14436FWEVKIT#-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 12
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14436FWEVKIT#

Copy   MAX14436FWEVKIT#
Description EVAL MAX14436 DGTL ISO
Copy   EVAL MAX14436 DGTL ISO
Detailed Description

MAX14436 Digital Isolator Interface Evaluation Board

Copy   MAX14436 Digital Isolator Interface Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Interface
Function Digital Isolator
Embedded -
Utilized IC / Part MAX14436
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:58:22 12/18/2018