Add To Favorites
MAX14131FAEE+T General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 $5.78
10 5.21700 $52.17
25 4.97480 $124.37
100 4.31950 $431.95
250 4.12536 $1,031.34
500 3.76136 $1,880.68
1,000 3.27602 $3,276.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX14131FAEE+TDKR-ND
Copy   MAX14131FAEE+TDKR-ND
Quantity Available 2,966
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14131FAEE+T

Copy   MAX14131FAEE+T
Description DGTL ISO 1KV GEN PURP 16QSOP
Copy   DGTL ISO 1KV GEN PURP 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 25kV/µs (Typ)
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 7.5ns, 7.4ns
Pulse Width Distortion (Max) 1ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 1.71V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX14131
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14131FAEE+ - Maxim Integrated | MAX14131FAEE+-ND DigiKey Electronics
  • MAX14131FAEE+
  • Maxim Integrated
  • DGTL ISO 1KV GEN PURP 16QSOP
  • Unit Price $6.24000
  • MAX14131FAEE+-ND
Additional Resources
Standard Package ? 1
Other Names MAX14131FAEE+TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14131FAEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.13348
  • Cut Tape (CT) ? : MAX14131FAEE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,966 - Immediate
  • Unit Price: $5.78000
  • Tube ? : MAX14131FAEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
    42,300 - Factory Stock ?
  • Unit Price: $6.24000

02:07:52 8/26/2019