Add To Favorites
MAX14130FAEE+ General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.17000 $6.17
10 5.57600 $55.76
25 5.31680 $132.92
100 4.61640 $461.64
250 4.40896 $1,102.24
500 4.01992 $2,009.96
1,000 3.50123 $3,501.23
2,500 3.37155 $8,428.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14130FAEE+-ND
Copy   MAX14130FAEE+-ND
Quantity Available 302
Can ship immediately

Factory Stock ?: 74,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14130FAEE+

Copy   MAX14130FAEE+
Description DGTL ISO 1KV 16QSOP
Copy   DGTL ISO 1KV 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 4/0
Channel Type Unidirectional
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 25kV/µs (Typ)
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 7.5ns, 7.4ns
Pulse Width Distortion (Max) 1ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 1.71V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX14130
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14131FAEE+ - Maxim Integrated | MAX14131FAEE+-ND DigiKey Electronics
  • MAX14131FAEE+
  • Maxim Integrated
  • DGTL ISO 1KV GEN PURP 16QSOP
  • Unit Price $6.24000
  • MAX14131FAEE+-ND
  • ADM3252EABCZ - Analog Devices Inc. | ADM3252EABCZ-ND DigiKey Electronics
  • ADM3252EABCZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV 4CH RS232 44BGA
  • Unit Price $20.28000
  • ADM3252EABCZ-ND
  • SP4020-01FTG-C - Littelfuse Inc. | F6271CT-ND DigiKey Electronics
  • SP4020-01FTG-C
  • Littelfuse Inc.
  • TVS DIODE 3.3V 21.8V SOD323
  • Unit Price $0.59000
  • F6271CT-ND
  • 744824101 - Wurth Electronics Inc. | 732-1449-ND DigiKey Electronics
  • 744824101
  • Wurth Electronics Inc.
  • COMMON MODE CHOKE 1MH 10A 2LN TH
  • Unit Price $5.28000
  • 732-1449-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14130FAEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $3.27600

17:37:34 8/24/2019