Add To Favorites
MAX1406EWE+ 3/3 Transceiver Full RS232 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.46100 $24.61
46 2.32652 $107.02
138 2.25601 $311.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1406EWE+-ND
Copy   MAX1406EWE+-ND
Quantity Available 762
Can ship immediately

Factory Stock ?: 1,104
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1406EWE+

Copy   MAX1406EWE+
Description IC TXRX RS232 ESD PROT 16-SOIC
Copy   IC TXRX RS232 ESD PROT 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/3 Transceiver Full RS232 16-SOIC

Copy   3/3 Transceiver Full RS232 16-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 650mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX1406
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT17LV010-10PU - Microchip Technology | AT17LV010-10PU-ND DigiKey Electronics
  • AT17LV010-10PU
  • Microchip Technology
  • IC SRL CONFIG EEPROM 1M 8-DIP
  • Unit Price $13.25000
  • AT17LV010-10PU-ND
  • MAX4544ESA+ - Maxim Integrated | MAX4544ESA+-ND DigiKey Electronics
  • MAX4544ESA+
  • Maxim Integrated
  • IC SWITCH SPDT 8SOIC
  • Unit Price $1.26000
  • MAX4544ESA+-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1406EWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $2.23200

20:19:20 1/20/2019