Add To Favorites
MAX1361EUB+ 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 $4.96
10 4.75400 $47.54
50 4.67920 $233.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1361EUB+-ND
Copy   MAX1361EUB+-ND
Quantity Available 1,272
Can ship immediately

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1361EUB+

Copy   MAX1361EUB+
Description IC SYSTEM MON 10BIT 4CH 10-UMAX
Copy   IC SYSTEM MON 10BIT 4CH 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX

Copy   10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX
Documents & Media
Datasheets MAX1362
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1361
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD7993BRUZ-0REEL - Analog Devices Inc. | AD7993BRUZ-0REELCT-ND DigiKey Electronics
  • AD7993BRUZ-0REEL
  • Analog Devices Inc.
  • IC ADC 10BIT 4CHAN I2C 16TSSOP
  • Unit Price $6.10000
  • AD7993BRUZ-0REELCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1361EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.67601

07:57:27 12/18/2018