Add To Favorites
MAX134EQH+D ADC 3.75 Digit 20 44-PLCC (16.58x16.58)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
28 19.18786 $537.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX134EQH+D-ND
Copy   MAX134EQH+D-ND
Quantity Available 0

Factory Stock ?: 196
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX134EQH+D

Copy   MAX134EQH+D
Description IC DMM CIRC 3 3/4 DIG 44-PLCC
Copy   IC DMM CIRC 3 3/4 DIG 44-PLCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ADC 3.75 Digit 20 44-PLCC (16.58x16.58)

Copy   ADC 3.75 Digit 20  44-PLCC (16.58x16.58)
Documents & Media
Datasheets MAX133,134 Datasheet
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX134EQH+D by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type ADC
Number of Channels 4
Resolution (Bits) 3.75 Digit
Sampling Rate (Per Second) 20
Data Interface -
Voltage Supply Source Dual ±
Voltage - Supply ±5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
Base Part Number MAX134
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX134EVKIT# - Maxim Integrated | MAX134EVKIT#-ND DigiKey Electronics
  • MAX134EVKIT#
  • Maxim Integrated
  • EVAL BOARD FOR MAX134
  • Unit Price $106.88000
  • MAX134EVKIT#-ND
Additional Resources
Standard Package ? 28
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX134EQH+TD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.18800

10:25:34 1/16/2019