Add To Favorites
Product Overview
Digi-Key Part Number MAX13486EELA+TCT-ND
Quantity Available 4,450
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13486EELA+T

Description IC TXRX RS485/RS422 8-UDFN
Detailed Description

1/1 Transceiver Half RS422, RS485 8-uDFN (2x2)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 16Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-uDFN (2x2)
Base Part Number MAX13486E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX13486EELA+TCT
MAX13486EELAT

06:10:08 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.69800 $36.98
25 2.95800 $73.95
50 2.81020 $140.51
100 2.58830 $258.83
250 2.45516 $613.79
500 2.36640 $1,183.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13486EELA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.81917
  • Digi-Reel® ? : MAX13486EELA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback