Add To Favorites
MAX13482EETE+ 1/1 Transceiver Full USB 2.0 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.82200 $28.22
25 2.63000 $65.75
50 2.59080 $129.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13482EETE+-ND
Copy   MAX13482EETE+-ND
Quantity Available 191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13482EETE+

Copy   MAX13482EETE+
Description IC TXRX USB ESD PROT 16-TQFN
Copy   IC TXRX USB ESD PROT 16-TQFN
Detailed Description

1/1 Transceiver Full USB 2.0 16-TQFN (3x3)

Copy   1/1 Transceiver Full USB 2.0 16-TQFN (3x3)
Documents & Media
Datasheets MAX13481,82
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX13482EETE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 250mV
Data Rate 12Mbps
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX13482E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13482EETE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

17:13:24 10/15/2018