Add To Favorites
Product Overview
Digi-Key Part Number MAX13450EAUD+-ND
Quantity Available 533
Can ship immediately

Factory Stock ?: 5,952
Manufacturer

Manufacturer Part Number

MAX13450EAUD+

Description IC TXRX RS422/485 20MBPS 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-TSSOP-EP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-TSSOP-EP
Base Part Number MAX13450E
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

20:12:14 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.52700 $25.27
25 2.37040 $59.26
50 2.33320 $116.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13450EAUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.33358
Send Feedback