Add To Favorites
MAX13433EETD+T 1/1 Transceiver Full RS422, RS485 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 $5.14
10 4.84500 $48.45
25 3.87600 $96.90
50 3.68220 $184.11
100 3.39150 $339.15
250 3.21708 $804.27
500 3.10080 $1,550.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13433EETD+TCT-ND
Copy   MAX13433EETD+TCT-ND
Quantity Available 4,852
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13433EETD+T

Copy   MAX13433EETD+T
Description IC TXRX RS422/485 16MBPS 14TDFN
Copy   IC TXRX RS422/485 16MBPS 14TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-TDFN-EP (3x3)

Copy   1/1 Transceiver Full RS422, RS485 14-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX13433E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTST-C150GKT - Lite-On Inc. | 160-1169-1-ND DigiKey Electronics
  • LTST-C150GKT
  • Lite-On Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.35000
  • 160-1169-1-ND
  • NCP15XH103F03RC - Murata Electronics North America | 490-4801-1-ND DigiKey Electronics
  • NCP15XH103F03RC
  • Murata Electronics North America
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price $0.15000
  • 490-4801-1-ND
  • MAX13431EETB+T - Maxim Integrated | MAX13431EETB+TCT-ND DigiKey Electronics
  • MAX13431EETB+T
  • Maxim Integrated
  • IC TXRX RS422/485 16MBPS 10TDFN
  • Unit Price $5.14000
  • MAX13431EETB+TCT-ND
  • LTST-C170CKT - Lite-On Inc. | 160-1176-1-ND DigiKey Electronics
  • LTST-C170CKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.39000
  • 160-1176-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX13433EETD+TCT
MAX13433EETDT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13433EETD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.38374
  • Digi-Reel® ? : MAX13433EETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,852 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:33:02 12/9/2018