Add To Favorites
Product Overview
Digi-Key Part Number MAX13433EESD+-ND
Quantity Available 3,012
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13433EESD+

Description IC TXRX RS422/485 16MBPS 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX13433E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA9500BS,118 - NXP USA Inc. | 568-3351-1-ND DigiKey Electronics
  • PCA9500BS,118
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 8B 16HVQFN
  • Unit Price $2.02000
  • 568-3351-1-ND
  • 5-146256-1 - TE Connectivity AMP Connectors | A121368-ND DigiKey Electronics
  • 5-146256-1
  • TE Connectivity AMP Connectors
  • CONN HEADER BRKWAY 2POS DL .100
  • Unit Price $0.36000
  • A121368-ND
  • CD4068BPWR - Texas Instruments | 296-31516-1-ND DigiKey Electronics
  • CD4068BPWR
  • Texas Instruments
  • IC 8INPUT NAND/AND GATE 14TSSOP
  • Unit Price $0.42000
  • 296-31516-1-ND
  • 45230-620230 - 3M | 3M15549-ND DigiKey Electronics
  • 45230-620230
  • 3M
  • BOARDMOUNT HEADER .050" 30POS
  • Unit Price $7.70000
  • 3M15549-ND
  • SN74LV4T125PWR - Texas Instruments | 296-40545-1-ND DigiKey Electronics
  • SN74LV4T125PWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14TSSOP
  • Unit Price $1.05000
  • 296-40545-1-ND
Additional Resources
Standard Package ? 50

12:41:06 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.80300 $28.03
25 2.62000 $65.50
50 2.48900 $124.45
250 2.46128 $615.32
500 2.42250 $1,211.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13433EESD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.33358
Send Feedback