Add To Favorites
MAX13412EESA+T 1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.38600 $43.86
25 3.50880 $87.72
50 3.33340 $166.67
100 3.07020 $307.02
250 2.91232 $728.08
500 2.80704 $1,403.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13412EESA+CT-ND
Copy   MAX13412EESA+CT-ND
Quantity Available 3,185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13412EESA+T

Copy   MAX13412EESA+T
Description IC TXRX RS-485 LDO/CTRL 8-SOIC
Copy   IC TXRX RS-485 LDO/CTRL 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC-EP

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 6 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX13412EESA+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13412EESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.15791
  • Digi-Reel® ? : MAX13412EESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,185 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX13412EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 680 - Immediate
  • Unit Price: $2.56000

03:29:19 11/14/2018