Add To Favorites
MAX13411EESA+ 1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.43200 $24.32
25 2.27000 $56.75
50 2.22820 $111.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13411EESA+-ND
Copy   MAX13411EESA+-ND
Quantity Available 245
Can ship immediately

Factory Stock ?: 8,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13411EESA+

Copy   MAX13411EESA+
Description IC TXRX RS-485 LDO/CTRL 8-SOIC
Copy   IC TXRX RS-485 LDO/CTRL 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC-EP

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 6 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX13411E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13411EESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:08:49 12/11/2018