Add To Favorites
MAX13342EETD+ 1/1 Transceiver Full USB 2.0 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.54154 $770.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13342EETD+-ND
Copy   MAX13342EETD+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13342EETD+

Copy   MAX13342EETD+
Description IC TXRX USB FS 3WIRE 14-TDFN
Copy   IC TXRX USB FS 3WIRE 14-TDFN
Detailed Description

1/1 Transceiver Full USB 2.0 14-TDFN-EP (3x3)

Copy   1/1 Transceiver Full USB 2.0 14-TDFN-EP (3x3)
Documents & Media
Datasheets MAX13342E,45E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX13342EETD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 12Mbps
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13342EETD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:51:48 10/20/2018