Add To Favorites
MAX132CWG+T 18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.72000 $20.72
10 19.04400 $190.44
25 18.25480 $456.37
100 16.08390 $1,608.39
250 15.29448 $3,823.62
500 14.30774 $7,153.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX132CWG+TCT-ND
Copy   MAX132CWG+TCT-ND
Quantity Available 307
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX132CWG+T

Copy   MAX132CWG+T
Description IC ADC 18BIT SERIAL 24-SOIC
Copy   IC ADC 18BIT SERIAL 24-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-SOIC

Copy   18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-SOIC
Documents & Media
Datasheets MAX132
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX132CWG+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 18 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 100
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Multi-Slope
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features PGA
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX132
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX132CWG+ - Maxim Integrated | MAX132CWG+-ND DigiKey Electronics
  • MAX132CWG+
  • Maxim Integrated
  • IC ADC 18BIT W/SRL INTRFC 24SOIC
  • Unit Price $13.98000
  • MAX132CWG+-ND
  • LT1019AIS8-2.5#PBF - Linear Technology/Analog Devices | LT1019AIS8-2.5#PBF-ND DigiKey Electronics
  • LT1019AIS8-2.5#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES/SHUNT 2.5V 8SOIC
  • Unit Price $11.79000
  • LT1019AIS8-2.5#PBF-ND
  • LT1019AIS8-2.5#TRPBF - Linear Technology/Analog Devices | LT1019AIS8-2.5#TRPBFCT-ND DigiKey Electronics
  • LT1019AIS8-2.5#TRPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES/SHUNT 2.5V 8SOIC
  • Unit Price $13.35000
  • LT1019AIS8-2.5#TRPBFCT-ND
  • LT1780CSW#PBF - Linear Technology/Analog Devices | LT1780CSW#PBF-ND DigiKey Electronics
  • LT1780CSW#PBF
  • Linear Technology/Analog Devices
  • IC DVR/RCVR 5V RS232 DUAL 18SOIC
  • Unit Price $5.89000
  • LT1780CSW#PBF-ND
  • 1751329 - Phoenix Contact | 277-5887-ND DigiKey Electronics
  • 1751329
  • Phoenix Contact
  • TERM BLK 10P SIDE ENT 3.5MM PCB
  • Unit Price $6.23000
  • 277-5887-ND
Additional Resources
Standard Package ? 1
Other Names MAX132CWG+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX132CWG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
    840 - Factory Stock ?
  • Unit Price: $13.98000
  • Tape & Reel (TR) ? : MAX132CWG+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $11.49600
  • Digi-Reel® ? : MAX132CWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:01:32 1/22/2019