Add To Favorites
Product Overview
Digi-Key Part Number MAX13237EETE+TCT-ND
Quantity Available 2,837
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13237EETE+T

Description IC TXRX RS232 3MBPS 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-TQFN (5x5)

Documents & Media
Datasheets MAX13234-37E
Part Numbering System
Featured Product Interface ICs Featuring MAX13054A
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 3Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX13237E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX13237EETE+TCT
MAX13237EETET

11:03:15 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.87000 $7.87
10 7.42100 $74.21
25 5.93640 $148.41
50 5.63960 $281.98
100 5.19440 $519.44
250 4.92724 $1,231.81
500 4.74914 $2,374.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13237EETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.65092
  • Digi-Reel® ? : MAX13237EETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,837 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX13237EETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
    300 - Factory Stock ?
  • Unit Price: $4.33000
Send Feedback