Add To Favorites
Product Overview
Digi-Key Part Number MAX13234EEUP+-ND
Quantity Available 1,940
Can ship immediately

Factory Stock ?: 8,362
Manufacturer

Manufacturer Part Number

MAX13234EEUP+

Description IC TXRX RS232 250KBPS 20TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX13234E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC1185-1.8VCT713 - Microchip Technology | TC11851.8VCT713CT-ND DigiKey Electronics
  • TC1185-1.8VCT713
  • Microchip Technology
  • IC REG LINEAR 1.8V 150MA SOT23-5
  • Unit Price $0.38000
  • TC11851.8VCT713CT-ND
  • LT3972EMSE#PBF - Linear Technology/Analog Devices | LT3972EMSE#PBF-ND DigiKey Electronics
  • LT3972EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 3.5A 10MSOP
  • Unit Price $9.48000
  • LT3972EMSE#PBF-ND
Additional Resources
Standard Package ? 74

12:41:26 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.64000 $5.64
10 5.35800 $53.58
25 5.01320 $125.33
50 4.93420 $246.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13234EEUP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.75494
Send Feedback