Add To Favorites
Product Overview
Digi-Key Part Number MAX13208EALB+TCT-ND
Copy   MAX13208EALB+TCT-ND
Quantity Available 4,126
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13208EALB+T

Copy   MAX13208EALB+T
Description TVS DIODE 10UDFN
Copy   TVS DIODE 10UDFN
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
Base Part Number MAX13208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMP7702MM/NOPB - Texas Instruments | LMP7702MM/NOPBCT-ND DigiKey Electronics
  • LMP7702MM/NOPB
  • Texas Instruments
  • IC OPAMP GP 2.5MHZ RRO 8VSSOP
  • Unit Price $3.55000
  • LMP7702MM/NOPBCT-ND
  • SI7309DN-T1-GE3 - Vishay Siliconix | SI7309DN-T1-GE3CT-ND DigiKey Electronics
  • SI7309DN-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 8A 1212-8 PPAK
  • Unit Price $1.24000
  • SI7309DN-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX13208EALB+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.08600 $30.86
25 2.46840 $61.71
50 2.34500 $117.25
100 2.15990 $215.99
250 2.04880 $512.20
500 1.97472 $987.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13208EALB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: $1.69400
  • Digi-Reel® ? : MAX13208EALB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,126 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:49:45 9/19/2018