Add To Favorites
Product Overview
Digi-Key Part Number MAX13206EALA+TCT-ND
Quantity Available 1,755
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

MAX13206EALA+T

Description TVS DIODE 8UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-µDFN (2x2)
Base Part Number MAX13206
 
Additional Resources
Standard Package ? 1
Other Names MAX13206EALA+TCT

20:01:34 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 2.09100 $20.91
25 1.67280 $41.82
50 1.58920 $79.46
100 1.46370 $146.37
250 1.38844 $347.11
500 1.33824 $669.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13206EALA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.14800
  • Digi-Reel® ? : MAX13206EALA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,755 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback