Add To Favorites
MAX13182EELB+T 1/1 Transceiver Full RS422, RS485 10-uDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.51000 $10.51
10 9.92000 $99.20
25 7.93560 $198.39
50 7.53880 $376.94
100 6.94370 $694.37
250 6.58656 $1,646.64
500 6.34850 $3,174.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13182EELB+TCT-ND
Copy   MAX13182EELB+TCT-ND
Quantity Available 3,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13182EELB+T

Copy   MAX13182EELB+T
Description IC TXRX RS-485 +5.0V ESD 10UDFN
Copy   IC TXRX RS-485 +5.0V ESD 10UDFN
Detailed Description

1/1 Transceiver Full RS422, RS485 10-uDFN (2x2)

Copy   1/1 Transceiver Full RS422, RS485 10-uDFN (2x2)
Documents & Media
Datasheets MAX13181E-84E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-uDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX13182EELB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13182EELB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.88040
  • Digi-Reel® ? : MAX13182EELB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,135 - Immediate
  • Unit Price: Digi-Reel®

02:29:26 12/14/2018