• Obsolete item.
Product Overview
Digi-Key Part Number MAX13170ECAI+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX13170ECAI+T

Description IC TRANSCEIVER 3TX/3RX SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3/3 Transceiver Full Multiprotocol 28-SSOP

Documents & Media
Datasheets MAX13170E
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
EDA / CAD Models MAX13170ECAI+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Transceiver
Protocol Multiprotocol
Number of Drivers/Receivers 3/3
Duplex Full
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 2,000

07:33:42 6/25/2018

Send Feedback