Add To Favorites
MAX13087EESA+ 1/1 Transceiver Full RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.61800 $26.18
25 2.47520 $61.88
100 2.40000 $240.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13087EESA+-ND
Copy   MAX13087EESA+-ND
Quantity Available 1,908
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13087EESA+

Copy   MAX13087EESA+
Description IC TXRX RS485/RS422 8-SOIC
Copy   IC TXRX RS485/RS422 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy   1/1 Transceiver Full RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 16Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX13087E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EL4581CSZ - Renesas Electronics America Inc. | EL4581CSZ-ND DigiKey Electronics
  • EL4581CSZ
  • Renesas Electronics America Inc.
  • IC VIDEO SYNC SEPARATOR 8-SOIC
  • Unit Price $6.07000
  • EL4581CSZ-ND
  • PDS1045-13 - Diodes Incorporated | PDS1045DICT-ND DigiKey Electronics
  • PDS1045-13
  • Diodes Incorporated
  • DIODE SCHOTTKY 45V 10A POWERDI5
  • Unit Price $1.77000
  • PDS1045DICT-ND
  • LT1963AEQ#PBF - Linear Technology/Analog Devices | LT1963AEQ#PBF-ND DigiKey Electronics
  • LT1963AEQ#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 1.5A 5DDPAK
  • Unit Price $5.64000
  • LT1963AEQ#PBF-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13087EESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.40000

11:05:23 1/23/2019