Add To Favorites
MAX13085EEPA+ 1/1 Transceiver RS422, RS485 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.68300 $26.83
50 2.53680 $126.84
100 2.46000 $246.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13085EEPA+-ND
Copy   MAX13085EEPA+-ND
Quantity Available 381
Can ship immediately

Factory Stock ?: 3,700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13085EEPA+

Copy   MAX13085EEPA+
Description IC TXRX RS485/422 8-DIP
Copy   IC TXRX RS485/422 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver RS422, RS485 8-PDIP

Copy   1/1 Transceiver  RS422, RS485 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX13085E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

04:07:24 1/23/2019