Add To Favorites
MAX13085ECSA+ 1/1 Transceiver RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.74100 $17.41
25 1.64600 $41.15
100 1.59600 $159.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13085ECSA+-ND
Copy   MAX13085ECSA+-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13085ECSA+

Copy   MAX13085ECSA+
Description IC TXRX RS485/422 8-SOIC
Copy   IC TXRX RS485/422 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver RS422, RS485 8-SOIC

Copy   1/1 Transceiver  RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX13085E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13085ECSA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

02:00:54 1/20/2019