Add To Favorites
MAX13082ECSA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.22500 $22.25
25 2.10360 $52.59
100 2.04000 $204.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13082ECSA+-ND
Copy   MAX13082ECSA+-ND
Quantity Available 306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13082ECSA+

Copy   MAX13082ECSA+
Description IC TXRX RS485/422 8-SOIC
Copy   IC TXRX RS485/422 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX13082E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 91596-104LF - Amphenol ICC (FCI) | 609-2690-ND DigiKey Electronics
  • 91596-104LF
  • Amphenol ICC (FCI)
  • CONN RCPT 4POS 0.079 GOLD SMD
  • Unit Price $1.38000
  • 609-2690-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13082ECSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.04000

18:47:00 1/16/2019