Add To Favorites
MAX13051ASA+ 1/1 Transceiver Full CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.61200 $26.12
25 2.44000 $61.00
50 2.39660 $119.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13051ASA+-ND
Copy   MAX13051ASA+-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 6,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13051ASA+

Copy   MAX13051ASA+
Description IC TRANSCEIVER CAN 8-SOIC
Copy   IC TRANSCEIVER CAN 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full CANbus 8-SOIC

Copy   1/1 Transceiver Full CANbus 8-SOIC
Documents & Media
Datasheets MAX13051
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX13051ASA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 1Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX13051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6816EUS+T - Maxim Integrated | MAX6816EUS+TCT-ND DigiKey Electronics
  • MAX6816EUS+T
  • Maxim Integrated
  • IC DEBOUNCER SWITCH SGL SOT143-4
  • Unit Price $3.41000
  • MAX6816EUS+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13051ASA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:58:57 10/22/2018