Add To Favorites
MAX13047EEVB+T Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 10-UTQFN (1.4x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.62000 $8.62
10 8.13500 $81.35
25 6.50760 $162.69
50 6.18220 $309.11
100 5.69420 $569.42
250 5.40132 $1,350.33
500 5.20610 $2,603.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13047EEVB+CT-ND
Copy   MAX13047EEVB+CT-ND
Quantity Available 13,585
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13047EEVB+T

Copy   MAX13047EEVB+T
Description IC TRNSLTR BIDIRECTIONAL 10TQFN
Copy   IC TRNSLTR BIDIRECTIONAL 10TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 10-UTQFN (1.4x1.8)

Copy   Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 10-UTQFN (1.4x1.8)
Documents & Media
Datasheets MAX13046-47E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX13047EEVB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX13046E/MAX13047E
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.1V ~ 3.6V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Push-Pull
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74LVC1T45GW,125 - Nexperia USA Inc. | 1727-4560-1-ND DigiKey Electronics
  • 74LVC1T45GW,125
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 6TSSOP
  • Unit Price $0.48000
  • 1727-4560-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX13047EEVB+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13047EEVB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $4.00218
  • Digi-Reel® ? : MAX13047EEVB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,585 - Immediate
  • Unit Price: Digi-Reel®

03:19:55 10/21/2018