Add To Favorites
MAX13035EETE+T Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.81000 $8.81
10 8.31300 $83.13
25 6.65040 $166.26
50 6.31800 $315.90
100 5.81910 $581.91
250 5.51984 $1,379.96
500 5.32034 $2,660.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13035EETE+TCT-ND
Copy   MAX13035EETE+TCT-ND
Quantity Available 2,398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13035EETE+T

Copy   MAX13035EETE+T
Description IC LEVEL TRANS 6CH 16TQFN
Copy   IC LEVEL TRANS 6CH 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)

Copy   Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 6
Voltage - VCCA 1.62V ~ 3.2V
Voltage - VCCB 2.2V ~ 3.6V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX13035EEVKIT+
  • Maxim Integrated
  • EVAL KIT DS8007 (MULTIPROTOCOL D
  • Unit Price $62.50000
  • MAX13035EEVKIT+-ND
You May Also Be Interested In
  • USB3320C-EZK-TR - Microchip Technology | USB3320C-EZK-CT-ND DigiKey Electronics
  • USB3320C-EZK-TR
  • Microchip Technology
  • IC TXRX USB 2.0 FLEXPWR 32QFN
  • Unit Price $1.60000
  • USB3320C-EZK-CT-ND
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.75000
  • 296-21931-1-ND
  • REF3012AIDBZR - Texas Instruments | 296-32213-1-ND DigiKey Electronics
  • REF3012AIDBZR
  • Texas Instruments
  • IC VREF SERIES 1.25V SOT23-3
  • Unit Price $1.43000
  • 296-32213-1-ND
  • MAX13035EETE+ - Maxim Integrated | MAX13035EETE+-ND DigiKey Electronics
  • MAX13035EETE+
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 16TQFN
  • Unit Price $4.96000
  • MAX13035EETE+-ND
Additional Resources
Standard Package ? 1
Other Names MAX13035EETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX13035EETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,510 - Immediate
  • Unit Price: $4.96000
  • Tape & Reel (TR) ? : MAX13035EETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.09003
  • Digi-Reel® ? : MAX13035EETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,398 - Immediate
  • Unit Price: Digi-Reel®

22:57:32 12/12/2018