Add To Favorites
Product Overview
Digi-Key Part Number MAX13030EEBE+TCT-ND
Quantity Available 2,684
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13030EEBE+T

Description IC TRANSLATOR LL 6CH 16UCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UCSP (2x2)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 6
Voltage - VCCA 1.62V ~ 3.2V
Voltage - VCCB 2.2V ~ 3.6V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 16-WFBGA, CSPBGA
Supplier Device Package 16-UCSP (2x2)
Base Part Number MAX13030
 
Additional Resources
Standard Package ? 1
Other Names MAX13030EEBE+TCT
MAX13030EEBET

03:20:37 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.81000 $8.81
10 8.31300 $83.13
25 6.65040 $166.26
50 6.31800 $315.90
100 5.81910 $581.91
250 5.51984 $1,379.96
500 5.32034 $2,660.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13030EEBE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.09003
  • Digi-Reel® ? : MAX13030EEBE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback