Add To Favorites
MAX13013EXT+T Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.75800 $27.58
25 2.60720 $65.18
100 2.25960 $225.96
250 2.14368 $535.92
500 1.92352 $961.76
1,000 1.62225 $1,622.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13013EXT+TCT-ND
Copy   MAX13013EXT+TCT-ND
Quantity Available 3,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13013EXT+T

Copy   MAX13013EXT+T
Description IC TRNSLTR BIDIRECTIONAL SC70-6
Copy   IC TRNSLTR BIDIRECTIONAL SC70-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6

Copy   Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.65V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX13013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2205 - Keystone Electronics | 36-2205-ND DigiKey Electronics
  • 2205
  • Keystone Electronics
  • HEX STANDOFF #4-40 ALUMINUM 1"
  • Unit Price $0.68000
  • 36-2205-ND
  • 1717221002 - Molex, LLC | WM10462-ND DigiKey Electronics
  • 1717221002
  • Molex, LLC
  • CONN ZQSFP+ RCPT CAGE 2X1 76P RA
  • Unit Price $32.93000
  • WM10462-ND
  • NLSV2T244DR2G - ON Semiconductor | NLSV2T244DR2GOSCT-ND DigiKey Electronics
  • NLSV2T244DR2G
  • ON Semiconductor
  • IC TRNSLTR UNIDIRECTIONAL 8SOIC
  • Unit Price $1.53000
  • NLSV2T244DR2GOSCT-ND
  • THC63LVD827-B - CEL | THC63LVD827-B-ND DigiKey Electronics
  • THC63LVD827-B
  • CEL
  • IC SERIALIZER DUAL LVDS 72TFBGA
  • Unit Price $9.16000
  • THC63LVD827-B-ND
Additional Resources
Standard Package ? 1
Other Names MAX13013EXT+TCT
MAX13013EXT+TCTINACTIVE-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13013EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.50000
  • Digi-Reel® ? : MAX13013EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,664 - Immediate
  • Unit Price: Digi-Reel®

03:07:39 1/20/2019