Add To Favorites
Product Overview
Digi-Key Part Number MAX1300BEUG+-ND
Quantity Available 511
Can ship immediately

Factory Stock ?: 868
Manufacturer

Manufacturer Part Number

MAX1300BEUG+

Description IC ADC 16BIT SPI/SRL 24TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 115k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number MAX1300
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX1300AEVKIT#
  • Maxim Integrated
  • KIT EVALUATION FOR MAX1300
  • Unit Price $104.63000
  • MAX1300AEVKIT#-ND
You May Also Be Interested In
  • JS202011JCQN - C&K | CKN10723CT-ND DigiKey Electronics
  • JS202011JCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price $0.48000
  • CKN10723CT-ND
  • TPS54060ADGQ - Texas Instruments | 296-30339-5-ND DigiKey Electronics
  • TPS54060ADGQ
  • Texas Instruments
  • IC REG BCK SPLIT RAIL ADJ 10MSOP
  • Unit Price $3.08000
  • 296-30339-5-ND
  • MAX1302AEUG+ - Maxim Integrated | MAX1302AEUG+-ND DigiKey Electronics
  • MAX1302AEUG+
  • Maxim Integrated
  • IC ADC 16BIT SRL 115KSPS 24TSSOP
  • Unit Price $13.93000
  • MAX1302AEUG+-ND
  • SB360 - ON Semiconductor | SB360FSCT-ND DigiKey Electronics
  • SB360
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 3A DO201AD
  • Unit Price $0.52000
  • SB360FSCT-ND
Additional Resources
Standard Package ? 62

18:50:19 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.58000 $11.58
10 11.10200 $111.02
50 10.92680 $546.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1300BEUG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.75192
Send Feedback