Add To Favorites
MAX12935BWEVKIT# MAX12935BAWE+ Digital Isolator Interface Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.00000 $40.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX12935BWEVKIT#-ND
Copy   MAX12935BWEVKIT#-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 16
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX12935BWEVKIT#

Copy   MAX12935BWEVKIT#
Description EVAL MAX12935 2CH 5KV DGTL ISO
Copy   EVAL MAX12935 2CH 5KV DGTL ISO
Detailed Description

MAX12935BAWE+ Digital Isolator Interface Evaluation Board

Copy   MAX12935BAWE+ Digital Isolator Interface Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Interface
Function Digital Isolator
Embedded -
Utilized IC / Part MAX12935BAWE+
Primary Attributes 2-Channel (Dual)
Supplied Contents Board(s)
Secondary Attributes -
Note -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

08:39:42 11/18/2018