Add To Favorites
MAX1288ETA+T 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.22000 $8.22
10 7.75200 $77.52
25 6.20160 $155.04
50 5.89160 $294.58
100 5.42640 $542.64
250 5.14736 $1,286.84
500 4.96130 $2,480.65
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1288ETA+TCT-ND
Copy   MAX1288ETA+TCT-ND
Quantity Available 4,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1288ETA+T

Copy   MAX1288ETA+T
Description IC ADC 12BIT 150KSPS 8-TDFN
Copy   IC ADC 12BIT 150KSPS 8-TDFN
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN-EP (3x3)

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX1286-89
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 150k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX1288
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1288ETA+TCT
MAX1288ETAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1288ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.81398
  • Digi-Reel® ? : MAX1288ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,755 - Immediate
  • Unit Price: Digi-Reel®

05:40:50 10/16/2018