Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX1283BCUE+-ND
Quantity Available 480
Can ship immediately

Manufacturer Part Number


Description IC ADC 12BIT 400KSPS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-TSSOP

Documents & Media
Datasheets MAX1282/83
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX1283
Additional Resources
Standard Package ? 30

14:11:24 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.24000 $12.24
10 11.73600 $117.36
50 11.55160 $577.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback