Add To Favorites
MAX1271ACNG+ Data Acquisition System (DAS), ADC 12 bit 110k Serial 24-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 21.66800 $325.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1271ACNG+-ND
Copy   MAX1271ACNG+-ND
Quantity Available 0

Factory Stock ?: 210
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1271ACNG+

Copy   MAX1271ACNG+
Description IC ADC 12BIT 8CH 24-DIP
Copy   IC ADC 12BIT 8CH 24-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Data Acquisition System (DAS), ADC 12 bit 110k Serial 24-PDIP

Copy   Data Acquisition System (DAS), ADC 12 bit 110k Serial 24-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 110k
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number MAX1271
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

21:37:03 1/23/2019