Add To Favorites
MAX1270AEAI+ Data Acquisition System (DAS), ADC 12 bit 110k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.19000 $26.19
10 25.61000 $256.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1270AEAI+-ND
Copy   MAX1270AEAI+-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 1,794
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1270AEAI+

Copy   MAX1270AEAI+
Description IC ADC 12BIT SERIAL 28-SSOP
Copy   IC ADC 12BIT SERIAL 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Data Acquisition System (DAS), ADC 12 bit 110k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP

Copy   Data Acquisition System (DAS), ADC 12 bit 110k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 110k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX1270
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4622ESE+ - Maxim Integrated | MAX4622ESE+-ND DigiKey Electronics
  • MAX4622ESE+
  • Maxim Integrated
  • IC SWITCH SPDT 16SOIC
  • Unit Price $4.68000
  • MAX4622ESE+-ND
  • MAX13443EASA+ - Maxim Integrated | MAX13443EASA+-ND DigiKey Electronics
  • MAX13443EASA+
  • Maxim Integrated
  • IC TXRX RS485 HALF DUPLEX 8-SOIC
  • Unit Price $3.99000
  • MAX13443EASA+-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1270AEAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.45900

16:10:01 12/14/2018