Add To Favorites
Product Overview
Digi-Key Part Number MAX1232CPA+-ND
Quantity Available 1,024
Can ship immediately

Factory Stock ?: 2,150
Manufacturer

Manufacturer Part Number

MAX1232CPA+

Description IC MPU SUPERVISORY CIRCUIT 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-PDIP

Documents & Media
Datasheets MAX1232
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1232CPA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.37V, 4.62V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX1232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS12887+ - Maxim Integrated | DS12887+-ND DigiKey Electronics
  • DS12887+
  • Maxim Integrated
  • IC RTC CLK/CALENDAR PAR 24-EDIP
  • Unit Price $10.16000
  • DS12887+-ND
Additional Resources
Standard Package ? 50

07:10:34 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.31300 $43.13
25 3.14000 $78.50
50 2.98300 $149.15
100 2.11150 $211.15
250 2.04000 $510.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback