Add To Favorites
MAX121CWE+ 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Product Overview
Digi-Key Part Number MAX121CWE+-ND
Copy   MAX121CWE+-ND
Quantity Available 280
Can ship immediately

Factory Stock ?: 3,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX121CWE+

Copy   MAX121CWE+
Description IC ADC DSP INTRFC 308KSPS 16SOIC
Copy   IC ADC DSP INTRFC 308KSPS 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC

Copy   14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Documents & Media
Datasheets MAX121
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX121CWE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 308k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V, -10.8 V ~ 15.75 V
Voltage - Supply, Digital 5V, -10.8 V ~ 15.75 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX121
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.93000 $22.93
10 22.42300 $224.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX121CWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.11509

09:23:13 9/24/2018