Add To Favorites
MAX1184ECM+D 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.41000 $9.41
10 8.94000 $89.40
25 7.37000 $184.25
50 7.00160 $350.08
250 6.78304 $1,695.76
500 6.16610 $3,083.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1184ECM+D-ND
Copy   MAX1184ECM+D-ND
Quantity Available 889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1184ECM+D

Copy   MAX1184ECM+D
Description IC ADC 10BIT 20MSPS DUAL 48-TQFP
Copy   IC ADC 10BIT 20MSPS DUAL 48-TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)

Copy   10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 20M
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
Base Part Number MAX1184
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HHM1732B1 - TDK Corporation | 445-3247-1-ND DigiKey Electronics
  • HHM1732B1
  • TDK Corporation
  • BALUN 4.9GHZ-5.95GHZ 50/100 0603
  • Unit Price $1.10000
  • 445-3247-1-ND
  • SI5338Q-B-GM - Silicon Labs | SI5338Q-B-GM-ND DigiKey Electronics
  • SI5338Q-B-GM
  • Silicon Labs
  • IC CLK GENERATOR I2C PROGR 24QFN
  • Unit Price $10.68000
  • SI5338Q-B-GM-ND
Additional Resources
Standard Package ? 250
Other Names MAX1184ECMD
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1184ECM+TD-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $5.55792

17:06:45 10/20/2018