Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX1182ECM+D-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1182ECM+D

Description IC ADC 10BIT 65MSPS DUAL 48-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 65M
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
Base Part Number MAX1182
 
Additional Resources
Standard Package ? 250
Other Names MAX1182ECM+DT

20:57:29 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.62000 $20.62
10 19.58900 $195.89
25 16.15000 $403.75
50 15.34260 $767.13
250 14.86756 $3,716.89
500 13.40750 $6,703.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1182ECM+TD-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.07293
Send Feedback