Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MAX11801EWC+TCT-ND
Quantity Available 554
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11801EWC+T

Description IC SCREEN CNTRL 12BIT 12WLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit I²C, Serial Interface 12-WLP

Documents & Media
Datasheets MAX11800-03
Part Numbering System
Other Related Documents Automotive Product Guide
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11801EWC+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C, Serial
Voltage Reference -
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFBGA, WLBGA
Supplier Device Package 12-WLP
Base Part Number MAX11801
 
Additional Resources
Standard Package ? 1
Other Names MAX11801EWC+TCT

09:44:34 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.11100 $31.11
25 2.48880 $62.22
50 2.36440 $118.22
100 2.17770 $217.77
250 2.06572 $516.43
500 1.99104 $995.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX11801EWC+TDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback