Add To Favorites
MAX1167BCEE+ 16 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.22000 $18.22
10 17.46200 $174.62
50 17.18720 $859.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1167BCEE+-ND
Copy   MAX1167BCEE+-ND
Quantity Available 301
Can ship immediately

Factory Stock ?: 3,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1167BCEE+

Copy   MAX1167BCEE+
Description IC ADC 16BIT 200KSPS 16-QSOP
Copy   IC ADC 16BIT 200KSPS 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP

Copy   16 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 200k
Number of Inputs 4
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX1167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD7682BCPZ - Analog Devices Inc. | AD7682BCPZ-ND DigiKey Electronics
  • AD7682BCPZ
  • Analog Devices Inc.
  • IC ADC 16BIT 4CH 250KSPS 20LFCSP
  • Unit Price $13.00000
  • AD7682BCPZ-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1167BCEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.91214

20:27:41 10/16/2018