Add To Favorites
MAX11666AUB+T 12 Bit Analog to Digital Converter 2 Input 1 SAR 10uMAX-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
25 2.92000 $73.00
100 2.53070 $253.07
250 2.40092 $600.23
500 2.15434 $1,077.17
1,000 1.81692 $1,816.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11666AUB+TCT-ND
Copy   MAX11666AUB+TCT-ND
Quantity Available 566
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11666AUB+T

Copy   MAX11666AUB+T
Description IC ADC 12BIT SRL 500KSPS 10UMAX
Copy   IC ADC 12BIT SRL 500KSPS 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 SAR 10uMAX-EP

Copy   12 Bit Analog to Digital Converter 2 Input 1 SAR 10uMAX-EP
Documents & Media
Datasheets MAX11661-66 Datasheet
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11666AUB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 500k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10uMAX-EP
Base Part Number MAX11666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC5270-5.0YM5-TR - Microchip Technology | 576-1294-1-ND DigiKey Electronics
  • MIC5270-5.0YM5-TR
  • Microchip Technology
  • IC REG LINEAR -5V 100MA SOT23-5
  • Unit Price $1.59000
  • 576-1294-1-ND
  • MCP1802T-1802I/OT - Microchip Technology | MCP1802T-1802I/OTCT-ND DigiKey Electronics
  • MCP1802T-1802I/OT
  • Microchip Technology
  • IC REG LINEAR 1.8V 300MA SOT23-5
  • Unit Price $0.55000
  • MCP1802T-1802I/OTCT-ND
  • ADA4932-1YCPZ-R7 - Analog Devices Inc. | ADA4932-1YCPZ-R7CT-ND DigiKey Electronics
  • ADA4932-1YCPZ-R7
  • Analog Devices Inc.
  • IC OPAMP DIFF 560MHZ 16LFCSP
  • Unit Price $7.23000
  • ADA4932-1YCPZ-R7CT-ND
  • AD9649BCPZ-40 - Analog Devices Inc. | AD9649BCPZ-40-ND DigiKey Electronics
  • AD9649BCPZ-40
  • Analog Devices Inc.
  • IC ADC 14BIT 40MSPS 32LFCSP
  • Unit Price $30.78000
  • AD9649BCPZ-40-ND
  • ATMEGA328P-AUR - Microchip Technology | ATMEGA328P-AURCT-ND DigiKey Electronics
  • ATMEGA328P-AUR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32TQFP
  • Unit Price $2.14000
  • ATMEGA328P-AURCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX11666AUB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11666AUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $1.51200
  • Digi-Reel® ? : MAX11666AUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 566 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : MAX11666AUB+-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 450 - Factory Stock ?
  • Unit Price: $1.71990

20:55:57 1/15/2019